ESX101M0JA5X11T35
vs
RJH-6V101ME3#
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
HITANO ENTERPRISE CORP
TAIYO YUDEN CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.0063 mA
0.0083 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
114.7 mA
175 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.22
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
HTS Code
8532.22.00.20
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100KHZ
Diameter
5 mm
Length
11.5 mm
Package Style
Radial
Compare ESX101M0JA5X11T35 with alternatives
Compare RJH-6V101ME3# with alternatives