ESW128M6R3AH8KA vs 6.3ZL1200MEFCRI10X16 feature comparison

ESW128M6R3AH8KA KEMET Corporation

Buy Now Datasheet

6.3ZL1200MEFCRI10X16 Rubycon Corporation

Buy Now Datasheet
Active Not Recommended
KEMET ELECTRONICS CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
0.0756 mA 0.0756 mA
16 mm 16 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
TR, 14 INCH BULK
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
726 mA 858 mA
NO NO
0.24 0.24
5 mm 5 mm
WIRE WIRE
1 1
Yes

Compare ESW128M6R3AH8KA with alternatives

Compare 6.3ZL1200MEFCRI10X16 with alternatives