ESW108M010AG6DA vs 10YXH1000M8X20 feature comparison

ESW108M010AG6DA KEMET Corporation

Buy Now Datasheet

10YXH1000M8X20 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 630 mA 1050 mA
Surface Mount NO NO
Tan Delta 0.19
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare ESW108M010AG6DA with alternatives

Compare 10YXH1000M8X20 with alternatives