ESW-136-34-T-S-LL vs ESW-118-33-L-D feature comparison

ESW-136-34-T-S-LL Samtec Inc

Buy Now Datasheet

ESW-118-33-L-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.40
RATED CURRENT(POWER):5.2A RATED CURRENT(POWER):5.2A
0.095 inch 0.195 inch
0.635 inch 0.635 inch
3.62 inch 1.82 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 5.2 A
UL UL
0.28 inch 0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
94V-0 94V-0
1 1
ROHS COMPLIANT
SAMTEC
NO
NO
NO
0.1 inch
2.54 mm
10u inch

Compare ESW-136-34-T-S-LL with alternatives

Compare ESW-118-33-L-D with alternatives