ESW-128-23-T-S-LL
vs
ESW-114-14-T-D-LL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
RATED CURRENT(POWER):5.2A
RATED CURRENT(POWER):5.2A
Body Breadth
0.095 inch
0.195 inch
Body Depth
0.535 inch
0.435 inch
Body Length
2.82 inch
1.42 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
100 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Power)
5.2 A
5.2 A
Reference Standard
UL
UL
Terminal Length
0.19 inch
0.48 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
28
28
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Mating Contact Row Spacing
0.1 inch
Compare ESW-128-23-T-S-LL with alternatives
Compare ESW-114-14-T-D-LL with alternatives