ESW-125-34-S-D vs 61305025721 feature comparison

ESW-125-34-S-D Samtec Inc

Buy Now Datasheet

61305025721 Wurth Elektronik

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC WUERTH ELEKTRONIK GMBH & CO KG
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SAMTEC
TIGER BUY CONTACT
0.195 inch 0.2 inch
0.635 inch 0.196 inch
2.52 inch 2.524 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
FEMALE FEMALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
100 Cycles
NO
NO NO
NO NO
.834 N
BLACK BLACK
GLASS FILLED POLYESTER POLYAMIDE
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 4
2 2
125 °C 125 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR MIXED
2.54 mm
30u inch
5.2 A
5.2 A 3 A
UL, CSA UL
0.28 inch 0.122 inch
2.54 mm 2.54 mm
SOLDER SOLDER
50 50
94V-0 94V-0
1 1
500VAC V
1000000000 Ω

Compare ESW-125-34-S-D with alternatives

Compare 61305025721 with alternatives