ESW-123-34-S-S vs ESW-123-59-S-S feature comparison

ESW-123-34-S-S Samtec Inc

Buy Now Datasheet

ESW-123-59-S-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.095 inch 0.095 inch
Body Depth 0.635 inch 0.635 inch
Body Length 2.32 inch 2.32 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .834 N .834 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Power) 5.2 A 5.2 A
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.28 inch 0.28 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare ESW-123-34-S-S with alternatives

Compare ESW-123-59-S-S with alternatives