ESW-121-58-G-S-LL
vs
DFS03-26-D-D-0-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.095 inch
0.157 inch
Body Depth
0.635 inch
0.079 inch
Body Length
2.12 inch
1.024 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
20u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
21
26
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
TUBE PACKAGING
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Row Spacing
0.079 inch
PCB Contact Row Spacing
5.08 mm
Compare ESW-121-58-G-S-LL with alternatives
Compare DFS03-26-D-D-0-A with alternatives