ESW-114-59-G-S-LL vs SSR07T0-26B2-M46 feature comparison

ESW-114-59-G-S-LL Samtec Inc

Buy Now Datasheet

SSR07T0-26B2-M46 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Body Breadth 0.095 inch 0.25 inch
Body Depth 0.635 inch 0.325 inch
Body Length 1.42 inch
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 8 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Durability 100 Cycles 500 Cycles
Empty Shell NO
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 20u inch 50u inch
Polarization Key POLARIZED HOUSING D-SHAPE
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 3 A
Reference Standard UL, CSA
Terminal Length 0.28 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 14 7
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature METAL SIDES,WIRE COLOR-YELLOW
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 900VAC V
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare ESW-114-59-G-S-LL with alternatives

Compare SSR07T0-26B2-M46 with alternatives