ESW-114-49-S-S
vs
A2501H02-14PA-6T-0BBS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
JOWLE TECHNOLOGY CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
LOW INSERTION FORCE
|
|
Body Breadth |
0.095 inch
|
0.224 inch
|
Body Depth |
0.535 inch
|
0.305 inch
|
Body Length |
1.42 inch
|
1.469 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
100 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
.834 N
|
|
Insulator Color |
BLACK
|
WHITE
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Power) |
5.2 A
|
|
Rated Current (Signal) |
5.2 A
|
3 A
|
Reference Standard |
UL, CSA
|
CUL,UL,TUV
|
Terminal Length |
0.38 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Wire Size-Max |
|
28 AWG
|
Wire Size-Min |
|
32 AWG
|
|
|
|
Compare ESW-114-49-S-S with alternatives
Compare A2501H02-14PA-6T-0BBS with alternatives