ESW-114-14-T-D-LL vs ESW-114-23-T-D feature comparison

ESW-114-14-T-D-LL Samtec Inc

Buy Now Datasheet

ESW-114-23-T-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature RATED CURRENT(POWER):5.2A RATED CURRENT(POWER):5.2A
Body Breadth 0.195 inch 0.195 inch
Body Depth 0.435 inch 0.535 inch
Body Length 1.42 inch 1.42 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.48 inch 0.19 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.54 mm

Compare ESW-114-14-T-D-LL with alternatives

Compare ESW-114-23-T-D with alternatives