ESW-108-14-T-D-LL vs ESW-116-44-T-S-LL feature comparison

ESW-108-14-T-D-LL Samtec Inc

Buy Now Datasheet

ESW-116-44-T-S-LL Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.30
SAMTEC
RATED CURRENT(POWER):5.2A RATED CURRENT(POWER):5.2A
0.195 inch 0.095 inch
0.435 inch 0.735 inch
0.82 inch 1.62 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
100 Cycles 100 Cycles
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
ONE ONE
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
5.2 A 5.2 A
UL UL
0.48 inch 0.18 inch
WIRE WRAP SOLDER
16 16
94V-0 94V-0
1 1
BOARD
1
RECTANGULAR
2.54 mm

Compare ESW-108-14-T-D-LL with alternatives

Compare ESW-116-44-T-S-LL with alternatives