ESW-107-44-T-D vs ESW-107-13-T-D-LL feature comparison

ESW-107-44-T-D Samtec Inc

Buy Now Datasheet

ESW-107-13-T-D-LL Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.30
1 Week
SAMTEC
RATED CURRENT(POWER):5.2A RATED CURRENT(POWER):5.2A
0.195 inch 0.195 inch
0.735 inch 0.435 inch
0.72 inch 0.72 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
100 Cycles 100 Cycles
NO NO
NO NO
NO
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 5.2 A
UL UL
0.18 inch 0.29 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0 94V-0
1 1

Compare ESW-107-44-T-D with alternatives

Compare ESW-107-13-T-D-LL with alternatives