ESW-107-24-T-S vs ESW-107-33-L-S feature comparison

ESW-107-24-T-S Samtec Inc

Buy Now Datasheet

ESW-107-33-L-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5.2A RATED CURRENT(POWER):5.2A
Body Breadth 0.095 inch 0.095 inch
Body Depth 0.535 inch 0.635 inch
Body Length 0.72 inch 0.72 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) GOLD
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 100 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.38 inch 0.09 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Type BOARD
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Terminal Pitch 2.54 mm

Compare ESW-107-24-T-S with alternatives

Compare ESW-107-33-L-S with alternatives