ESW-103-48-S-S vs A2501H02-3PZ-6T-0BZ feature comparison

ESW-103-48-S-S Samtec Inc

Buy Now Datasheet

A2501H02-3PZ-6T-0BZ Jowle Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC JOWLE TECHNOLOGY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW INSERTION FORCE
Body Breadth 0.095 inch 0.224 inch
Body Depth 0.535 inch 0.305 inch
Body Length 0.32 inch 0.386 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .834 N
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 3 A
Reference Standard UL, CSA CUL,UL,TUV
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Wire Size-Max 22 AWG
Wire Size-Min 32 AWG

Compare ESW-103-48-S-S with alternatives

Compare A2501H02-3PZ-6T-0BZ with alternatives