ESW-103-33-F-D vs 1182V06J0R feature comparison

ESW-103-33-F-D Samtec Inc

Buy Now Datasheet

1182V06J0R Nexus Components GmbH

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC NEXUS COMPONENTS GMBH
compliant compliant
SAMTEC
0.195 inch
0.635 inch
0.32 inch
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD GOLD (30)
Tin (Sn) - with Nickel (Ni) barrier GOLD
FEMALE FEMALE
PHOSPHOR BRONZE BRASS
RECTANGULAR
SQ PIN-SKT
NO NO
100 Cycles
NO
NO NO
NO NO
BLACK
GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch
0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3u inch
5.2 A
5.2 A
UL
0.09 inch
2.54 mm 1.27 mm
SOLDER SURFACE MOUNT
6 6
94V-0 94V-0
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40

Compare ESW-103-33-F-D with alternatives

Compare 1182V06J0R with alternatives