ESW-103-13-T-S-LL
vs
ESW-103-23-G-S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Additional Feature |
RATED CURRENT(POWER):5.2A
|
RATED CURRENT(POWER):5.2A
|
Body Breadth |
0.095 inch
|
0.095 inch
|
Body Depth |
0.435 inch
|
0.535 inch
|
Body Length |
0.32 inch
|
0.32 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Durability |
100 Cycles
|
100 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Power) |
5.2 A
|
5.2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.29 inch
|
0.19 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
1 Week
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Plating Thickness |
|
20u inch
|
|
|
|
Compare ESW-103-13-T-S-LL with alternatives
Compare ESW-103-23-G-S with alternatives