EST337M100AM7AA vs 8331MAM1625RXN211P feature comparison

EST337M100AM7AA KEMET Corporation

Buy Now Datasheet

8331MAM1625RXN211P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 570 mΩ
Leakage Current 0.33 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 360 mA 540 mA
Surface Mount NO NO
Tan Delta 0.14
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EST337M100AM7AA with alternatives

Compare 8331MAM1625RXN211P with alternatives