ESS475M050AC2AA vs 84R7LFM0507LLN911M feature comparison

ESS475M050AC2AA Nissei Electric Co Ltd

Buy Now Datasheet

84R7LFM0507LLN911M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA
Manufacturer Series ESS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 31 mA 29 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Diameter 5 mm
Length 7 mm
Package Style Radial

Compare ESS475M050AC2AA with alternatives

Compare 84R7LFM0507LLN911M with alternatives