ESRG350ETD331MJC5M vs REA331M1VCC-1012 feature comparison

ESRG350ETD331MJC5M United Chemi-Con Inc

Buy Now Datasheet

REA331M1VCC-1012 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series ESRG (35V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 490 mA
Surface Mount NO
Terminal Shape WIRE

Compare REA331M1VCC-1012 with alternatives