ESR18EZPF1052 vs CRCW120610K5FKEB feature comparison

ESR18EZPF1052 ROHM Semiconductor

Buy Now Datasheet

CRCW120610K5FKEB Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Reference Standard AEC-Q200
Resistance 10500 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare ESR18EZPF1052 with alternatives