ESR03EZPD1020 vs SR0603DR-7T102RL feature comparison

ESR03EZPD1020 ROHM Semiconductor

Buy Now Datasheet

SR0603DR-7T102RL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
ROHM CO LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
AEC-Q200 AEC-Q200
102 Ω 102 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
0.5% 0.5%
150 V 150 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare ESR03EZPD1020 with alternatives

Compare SR0603DR-7T102RL with alternatives