ESQT-150-02-F-Q-415
vs
HBSTCR-246-D-090-04-GT-100-LT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.158 inch
|
0.219 inch
|
Body Depth |
0.25 inch
|
0.188 inch
|
Body Length |
1.975 inch
|
3.634 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
2
|
Number of Rows Loaded |
4
|
2
|
Operating Temperature-Max |
105 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.0066 mm
|
2.0066 mm
|
Plating Thickness |
FLASH inch
|
10u inch
|
Rated Current (Signal) |
4.5 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.4 inch
|
0.09 inch
|
Terminal Pitch |
2.0066 mm
|
2.0066 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
100
|
92
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BOARD STACKING CONNECTOR
|
|
|
|
Compare ESQT-150-02-F-Q-415 with alternatives
Compare HBSTCR-246-D-090-04-GT-100-LT with alternatives