ESQT-146-02-L-Q-415 vs ESQT-146-03-L-Q-345 feature comparison

ESQT-146-02-L-Q-415 Samtec Inc

Buy Now Datasheet

ESQT-146-03-L-Q-345 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.158 inch
Body Depth 0.25 inch 0.25 inch
Body Length 1.817 inch 1.817 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 4.5 A 4.5 A
Reference Standard UL UL
Terminal Length 0.4 inch 0.345 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 92 92
Base Number Matches 1 1

Compare ESQT-146-02-L-Q-415 with alternatives

Compare ESQT-146-03-L-Q-345 with alternatives