ESQT-146-02-FM-D-309 vs 88577-346 feature comparison

ESQT-146-02-FM-D-309 Samtec Inc

Buy Now Datasheet

88577-346 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 92 92
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare ESQT-146-02-FM-D-309 with alternatives

Compare 88577-346 with alternatives