ESQT-140-03-F-Q-395 vs M80-4T13205F3-00-322-04-322 feature comparison

ESQT-140-03-F-Q-395 Samtec Inc

Buy Now Datasheet

M80-4T13205F3-00-322-04-322 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.219 inch
Body Depth 0.25 inch 0.205 inch
Body Length 1.58 inch 2.283 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 4 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness FLASH inch 12u inch
Rated Current (Signal) 4.5 A 3 A
Reference Standard UL UL
Terminal Length 0.395 inch 0.118 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 80 36
Base Number Matches 1 1
Contact Arrangement S32P4
Contact Resistance 25 mΩ
Durability 500 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare ESQT-140-03-F-Q-395 with alternatives

Compare M80-4T13205F3-00-322-04-322 with alternatives