ESQT-140-03-F-D-394 vs ESQT-140-03-F-D-309 feature comparison

ESQT-140-03-F-D-394 Samtec Inc

Buy Now Datasheet

ESQT-140-03-F-D-309 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
FLEXYZ; TIGER BUY
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A 4.5 A
2 mm 2 mm
SOLDER SOLDER
80 80
1 1

Compare ESQT-140-03-F-D-394 with alternatives

Compare ESQT-140-03-F-D-309 with alternatives