ESQT-140-02-G-D-430 vs ESQT-140-02-G-D-680 feature comparison

ESQT-140-02-G-D-430 Samtec Inc

Buy Now Datasheet

ESQT-140-02-G-D-680 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A 4.5 A
2 mm 2 mm
SOLDER SOLDER
80 80
94V-0 94V-0
1 1

Compare ESQT-140-02-G-D-430 with alternatives

Compare ESQT-140-02-G-D-680 with alternatives