ESQT-137-03-M-S-309 vs CMS37S-B5H11 feature comparison

ESQT-137-03-M-S-309 Samtec Inc

Buy Now Datasheet

CMS37S-B5H11 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 1.885 inch
Body/Shell Style RECEPTACLE
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare ESQT-137-03-M-S-309 with alternatives

Compare CMS37S-B5H11 with alternatives