ESQT-137-02-M-T-375
vs
90002-5037E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FLEXYZ
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
NICKEL PALLADIUM GOLD (30)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
111
111
Base Number Matches
1
2
Compare ESQT-137-02-M-T-375 with alternatives
Compare 90002-5037E with alternatives