ESQT-136-03-F-Q-335 vs 2540IDC-03TW24-L feature comparison

ESQT-136-03-F-Q-335 Samtec Inc

Buy Now Datasheet

2540IDC-03TW24-L Ratioplast Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.279 inch
Body Depth 0.25 inch 0.535 inch
Body Length 1.422 inch 0.3 inch
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 4 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Rated Current (Signal) 4.5 A 3 A
Reference Standard UL UL
Terminal Length 0.335 inch
Terminal Pitch 2.0066 mm
Termination Type WIRE WRAP IDC
Total Number of Contacts 72 3
Base Number Matches 1 1
Contact Resistance 20 mΩ
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Wire Size-Max 24 AWG

Compare ESQT-136-03-F-Q-335 with alternatives

Compare 2540IDC-03TW24-L with alternatives