ESQT-132-03-S-S-310 vs 831-13-032-10-001000 feature comparison

ESQT-132-03-S-S-310 Samtec Inc

Buy Now Datasheet

831-13-032-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Material NOT SPECIFIED

Compare ESQT-132-03-S-S-310 with alternatives

Compare 831-13-032-10-001000 with alternatives