ESQT-130-02-G-T-560
vs
ESQT-130-02-M-T-545
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
4.5 A
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
90
90
UL Flammability Code
94V-0
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
FLEXYZ; TIGER BUY
Body/Shell Style
SOCKET
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare ESQT-130-02-G-T-560 with alternatives
Compare ESQT-130-02-M-T-545 with alternatives