ESQT-130-02-G-T-550 vs 50868-5030E feature comparison

ESQT-130-02-G-T-550 Samtec Inc

Buy Now Datasheet

50868-5030E Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) NICKEL PALLADIUM GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 90 90
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body/Shell Style RECEPTACLE

Compare ESQT-130-02-G-T-550 with alternatives

Compare 50868-5030E with alternatives