ESQT-125-02-M-S-500 Samtec IncBuy Now Datasheet |
G8272510412 Amphenol CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | AMPHENOL CORP |
Reach Compliance Code | compliant | unknown |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD | TIN OVER NICKEL (50) |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | TIN LEAD (100) OVER NICKEL (50) |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e0 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | 2 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 25 | 25 |
Base Number Matches | 1 | 1 |
Body/Shell Style | SOCKET | |
UL Flammability Code | 94V-0 | |