ESQT-119-02-L-5-653 vs ESQT-119-02-L-5-450 feature comparison

ESQT-119-02-L-5-653 Samtec Inc

Buy Now Datasheet

ESQT-119-02-L-5-450 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
FLEXYZ; TIGER BUY FLEXYZ; TIGER BUY
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
5 5
GENERAL PURPOSE GENERAL PURPOSE
4.5 A 4.5 A
2 mm 2 mm
SOLDER SOLDER
95 95
1 1

Compare ESQT-119-02-L-5-653 with alternatives

Compare ESQT-119-02-L-5-450 with alternatives