ESQT-114-02-G-T-495 vs 50771-514H feature comparison

ESQT-114-02-G-T-495 Samtec Inc

Buy Now Datasheet

50771-514H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NICKEL PALLADIUM GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 42 42
Base Number Matches 1 2
Pbfree Code No
Body/Shell Style RECEPTACLE
Contact Material BERYLLIUM COPPER

Compare ESQT-114-02-G-T-495 with alternatives

Compare 50771-514H with alternatives