ESQT-112-02-M-D-450 vs 71973-2612 feature comparison

ESQT-112-02-M-D-450 Samtec Inc

Buy Now Datasheet

71973-2612 Molex

Buy Now Datasheet
Yes
Yes
Active Obsolete
SAMTEC INC MOLEX LLC
ROHS COMPLIANT ROHS COMPLIANT
compliant unknown
FLEXYZ; TIGER BUY
SOCKET RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier TIN (75) OVER NICKEL (50)
FEMALE FEMALE
PHOSPHOR BRONZE NOT SPECIFIED
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A
2 mm 2.54 mm
SOLDER SOLDER
24 24
1 1
94V-0

Compare ESQT-112-02-M-D-450 with alternatives

Compare 71973-2612 with alternatives