ESQT-111-02-G-D-544 vs 87174-422 feature comparison

ESQT-111-02-G-D-544 Samtec Inc

Buy Now Datasheet

87174-422 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare ESQT-111-02-G-D-544 with alternatives

Compare 87174-422 with alternatives