ESQT-110-02-LM-Q-777 vs 50642-1010FDLF feature comparison

ESQT-110-02-LM-Q-777 Samtec Inc

Buy Now Datasheet

50642-1010FDLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 40 40
Base Number Matches 1 2
Package Description LEAD FREE
Body/Shell Style RECEPTACLE
Contact Material BERYLLIUM COPPER
UL Flammability Code 94V-0

Compare ESQT-110-02-LM-Q-777 with alternatives

Compare 50642-1010FDLF with alternatives