ESQT-110-02-GF-D-600 vs MMSD-10-28-S-05.00-S-K feature comparison

ESQT-110-02-GF-D-600 Samtec Inc

Buy Now Datasheet

MMSD-10-28-S-05.00-S-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FLEXYZ; TIGER BUY POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A 2.9 A
Terminal Pitch 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare ESQT-110-02-GF-D-600 with alternatives

Compare MMSD-10-28-S-05.00-S-K with alternatives