ESQT-108-03-L-S-315 Samtec IncBuy Now Datasheet |
HCSS-08-S-19.00-01 Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | compliant |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | GOLD (10) |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Nickel (Ni) |
Contact Gender | FEMALE | FEMALE |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | IDC |
Total Number of Contacts | 8 | 8 |
Base Number Matches | 1 | 2 |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |