ESQT-108-03-F-S-408 vs FCN-723J008/1M feature comparison

ESQT-108-03-F-S-408 Samtec Inc

Buy Now Datasheet

FCN-723J008/1M FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC FUJITSU LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.408 inch 0.256 inch
Body Length 0.642 inch 0.63 inch
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE OXIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 3u inch
Rated Current (Signal) 4.5 A 3 A
Reference Standard UL UL
Terminal Length 0.05 inch
Terminal Pitch 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Polarization Key POLARIZED HOUSING
Wire Size-Max 26 AWG
Wire Size-Min 34 AWG

Compare ESQT-108-03-F-S-408 with alternatives

Compare FCN-723J008/1M with alternatives