ESQT-108-02-F-S-740 vs BSW-108-04-L-S feature comparison

ESQT-108-02-F-S-740 Samtec Inc

Buy Now Datasheet

BSW-108-04-L-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature FLEXYZ; TIGER BUY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Factory Lead Time 2 Weeks, 5 Days
Body Breadth 0.2 inch
Body Depth 0.35 inch
Body Length 0.82 inch
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1414VAC V
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.17 inch
UL Flammability Code 94V-0

Compare ESQT-108-02-F-S-740 with alternatives

Compare BSW-108-04-L-S with alternatives