ESQT-108-02-F-D-512
vs
746279-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SAMTEC
Body Breadth
0.158 inch
Body Depth
0.512 inch
Body Length
0.644 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
3u inch
Rated Current (Signal)
4.5 A
Reference Standard
UL
Terminal Length
0.338 inch
Termination Type
WIRE WRAP
IDC
Total Number of Contacts
16
16
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Additional Feature
AMP-LATCH
Mounting Type
CABLE
Compare ESQT-108-02-F-D-512 with alternatives
Compare 746279-3 with alternatives