ESQT-108-02-F-D-459 vs 746279-3 feature comparison

ESQT-108-02-F-D-459 Samtec Inc

Buy Now Datasheet

746279-3 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Factory Lead Time 2 Weeks, 5 Days
Body Breadth 0.158 inch
Body Depth 0.459 inch
Body Length 0.644 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 3u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.391 inch
Termination Type WIRE WRAP IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature AMP-LATCH
Mounting Type CABLE

Compare ESQT-108-02-F-D-459 with alternatives

Compare 746279-3 with alternatives