ESQT-107-03-M-D-315 vs TCSD-07-S-79.00-01-N feature comparison

ESQT-107-03-M-D-315 Samtec Inc

Buy Now Datasheet

TCSD-07-S-79.00-01-N Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ; TIGER BUY
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42

Compare ESQT-107-03-M-D-315 with alternatives

Compare TCSD-07-S-79.00-01-N with alternatives