ESQT-107-03-F-D-388 vs E842-812-1437-518 feature comparison

ESQT-107-03-F-D-388 Samtec Inc

Buy Now Datasheet

E842-812-1437-518 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ; TIGER BUY STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (15)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e3 e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
Base Number Matches 1 1

Compare ESQT-107-03-F-D-388 with alternatives

Compare E842-812-1437-518 with alternatives