ESQT-107-02-L-D-750 vs SSM-107-F-DV-LC-M feature comparison

ESQT-107-02-L-D-750 Samtec Inc

Buy Now Datasheet

SSM-107-F-DV-LC-M Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature FLEXYZ, TIGER BUY CONTACT TIGER CLAW CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH (3)
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A 5.2 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.7 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 3u inch
Rated Current (Power) 5.2 A
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N

Compare ESQT-107-02-L-D-750 with alternatives

Compare SSM-107-F-DV-LC-M with alternatives