ESQT-107-02-G-D-395 vs 67898-414 feature comparison

ESQT-107-02-G-D-395 Samtec Inc

Buy Now Datasheet

67898-414 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMTEC INC BERG ELECTRONICS
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 1 2

Compare ESQT-107-02-G-D-395 with alternatives